• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514334014 LED reflector lamp EEC G (A - G) G53 Reflector bulb 10.8 W Warm white (Ø x L) 111 mm x 61 mm 1 pc(

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8719514334014 LED reflector lamp G53 10.8 W Warm white Reflector bulb

  • Power= 10.8 W
  • Total luminous flux= 620 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

G53

10.8 W

Factory colour

White

Radiation angle

40°

Reflector bulb

Colour

Warm white

3000 K

Colour temperature range

3000 K

Yes

40000 h

Circuits

50000

Power factor

0.7

Operating voltage

12 V AC

Length

61 mm

(Ø)

111 mm

Content

1 pc(s)

G (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x L) 111 mm x 61 mm

Colour consistency (SDCM)

4

Bulb shape

AR111

Power range

10 W - 19.9 W

Total luminous flux

620 lm

Light intensity

1200 cd

Material

Plastic

Colour rendering index

90-100

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827056 Philips 8719514334014 LED reflector lamp EEC G (A - G) G53 Reflector bulb 10.8 W Warm white (Ø x L) 111 mm x 61 mm 1 pc(

Description

LED reflector lamp Philips Master LED spot AR111, LED alternative for low-voltage halogen lamps 50W, 700lm, color temperature 3000K, power 10.8W, color reproduction index CR95, medium useful life 40000h, energy efficiency class G, socket G53, 40° beam angle, dimmable, Please check compatibility list, photobiological safety according to EN 62471 RG1, SDCM<4, protection class IP20

This text is machine translated.