• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514358614 LED reflector lamp EEC G (A - G) GU5.3 Reflector bulb 6.7 W Warm white (Ø x L) 50.5 mm x 46 mm 1 p

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8719514358614 LED reflector lamp GU5.3 6.7 W Warm white Reflector bulb

  • Power= 6.7 W
  • Total luminous flux= 440 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU5.3

6.7 W

Factory colour

Black

White

Radiation angle

36°

Reflector bulb

Colour

Warm white

3000 K

Colour temperature range

3000 K

Yes

40000 h

Circuits

50000

Power factor

0.7

Operating voltage

12 V AC

Length

46 mm

(Ø)

50.5 mm

Content

1 pc(s)

G (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 50.5 mm x 46 mm

Colour consistency (SDCM)

3

Bulb shape

MR16

Power range

5 W - 7.4 W

Total luminous flux

440 lm

Light intensity

1400 cd

Material

Plastic

Colour rendering index

90-100

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827284 Philips 8719514358614 LED reflector lamp EEC G (A - G) GU5.3 Reflector bulb 6.7 W Warm white (Ø x L) 50.5 mm x 46 mm 1 p

Description

LED reflector lamp Philips Master LED spot MR16, LED alternative for low voltage halogen lamps 35W, 470lm, color temperature 3000K, power 6.7W, color reproduction index CR97, medium useful life 40000h, energy efficiency class G, Socket GU5.3, 36° beam angle, dimmable, Please check compatibility list, photobiological safety according to EN 62471 RG1, SDCM<3, protection class IP20

This text is machine translated.