• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514527935 BN021C LED24S/830 L1500 LED strip light LED (monochrome) 24 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1486 x 28.4 x 35.7 mm

Operating voltage

220 V AC

240 V AC

Product type

LED strip light

Width

28.4 mm

Bulb type

LED (monochrome)

Height

35.7 mm

Length

1486 mm

24 W

Light features

Incl. ballast

Protection class

II

IP20

IK02

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2400 lm

Documents & Downloads

Datasheet

Datasheet 3825762 Philips 8719514527935 BN021C LED24S/830 L1500 LED strip light LED (monochrome) 24 W White

User & Safety Instructions

User & Safety Instructions 3825762 Philips 8719514527935 BN021C LED24S/830 L1500 LED strip light LED (monochrome) 24 W White

Description

L1500 mm polycarbonate, white, power supply (On/Off), 2400 lm, 24 W, 100 LM/W, 3000 K, 0.43, 0.40, SDCM=5, Very wide-beam, Opal, Polycarbonate, IP20 | Keep fingers away, IK02 | 0.2 J Standard, Protection Class II, Connector, 2-pin, Simple connection and removable cover available for 1-phase through wiring (internal wiring not included)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.