• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8719514737723 LL512X LED80S/840 PSD MB 7 WH HE LED device mount 50 W LED (monochrome) White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED device mount

Operating voltage

220 V

240 V

No. of bulbs

4

Bulb type

LED (monochrome)

50 W

4000 K

Colour

White

Total luminous flux

8000 lm

Light features

Incl. ballast

Dimmable

Indirect light emission

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1138 x 62 x 14 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

62 mm

Height

14 mm

Length

1138 mm

Documents & Downloads

Datasheet

Datasheet 3827160 Philips 8719514737723 LL512X LED80S/840 PSD MB 7 WH HE LED device mount 50 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3827160 Philips 8719514737723 LL512X LED80S/840 PSD MB 7 WH HE LED device mount 50 W LED (monochrome) White 1 pc(s)

Description

Trunking light unit, L1138 mm, steel, white, power supply unit with DALI interface, 8000 lm, 50 W, 160 lm/W, 4000 K, (0.34. 0.35) SDCM 3, Deep Beam (MB), Polycarbonate, IP20 | Keep your fingers away, IK02 | 0.2 J Standard, Protection Class I, 7-pin connector block

This text is machine translated.