• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8719514773103 LL515Z BC UNIV WH Filler White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 1520 x 80 x 65 mm

n.rel.

Width

80 mm

Height

65 mm

Length

1520 mm

Type

Blind cover

Documents & Downloads

Datasheet

Datasheet 3825354 Philips 8719514773103 LL515Z BC UNIV WH Filler White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3825354 Philips 8719514773103 LL515Z BC UNIV WH Filler White 1 pc(s)

Description

MaxOS Universal is a 1.5 m long cleaning light carrier, which enables conventional light bands from other manufacturers to be quickly and easily converted to the latest LED technology. The light carrier has universally suitable mounting brackets, which fit in the mounting rails of other manufacturers. Clip Type A (pre-assembled): Regent, Regiolux SDT, Ridi VLT XX, Siemens/Siteco 5LS, Trilux E-Line. Clamp type B (included): Siteco Modario, Zumtobel ZX2. The clips can be easily exchanged if necessary. Each light carrier has a through-wiring so that the remediation is carried out regardless of the state of the existing wiring.

This text is machine translated.