1/2
(L x W x H) 1135 x 65 x 65 mm
220 V AC
240 V AC
LED strip light
65 mm
LED (monochrome)
65 mm
1135 mm
49 W
Incl. ballast
I
IP20
IK04
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
6400 lm
Datasheet 3826722 Philips 8719514948808 BN126C LED64S/840 PSU L1200 LED strip light LED (monochrome) 49 W White
User & Safety Instructions 3826722 Philips 8719514948808 BN126C LED64S/840 PSU L1200 LED strip light LED (monochrome) 49 W White
The necessary accessories are required to use the article as described.