• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514948846 BN126C LED52S/840 PSU L1500 LED strip light LED (monochrome) 37 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 37 W
  • Total luminous flux= 5200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1450 x 65 x 65 mm

Operating voltage

220 V AC

240 V AC

Product type

LED strip light

Width

65 mm

Bulb type

LED (monochrome)

Height

65 mm

Length

1450 mm

37 W

Light features

Incl. ballast

Protection class

I

IP20

IK04

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

5200 lm

Documents & Downloads

Datasheet

Datasheet 3825576 Philips 8719514948846 BN126C LED52S/840 PSU L1500 LED strip light LED (monochrome) 37 W White

User & Safety Instructions

User & Safety Instructions 3825576 Philips 8719514948846 BN126C LED52S/840 PSU L1500 LED strip light LED (monochrome) 37 W White

Description

L1500 mm, steel, white, signal white (RAL9003), power supply (On/Off), 5200 lm, 40 W, 130 lm/W, 4000 K, (0.38, 0.38) SDCM=3, Radiation Angle (120°), Opal, Polycarbonate, IP20 | Keep Your Finger away, IK04 | 0.5 J Standard plus, Protection Class I, Quick Connector, 3-pin, Easy Connection and Removable Cover for 1-phase through wiring available (Internal wiring not included)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.