1/2
(L x W x H) 1450 x 65 x 65 mm
220 V AC
240 V AC
LED strip light
65 mm
LED (monochrome)
65 mm
1450 mm
59 W
Incl. ballast
I
IP20
IK04
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
8000 lm
Datasheet 3826033 Philips 8719514948860 BN126C LED80S/840 PSU L1500 LED strip light LED (monochrome) 59 W White
User & Safety Instructions 3826033 Philips 8719514948860 BN126C LED80S/840 PSU L1500 LED strip light LED (monochrome) 59 W White
The necessary accessories are required to use the article as described.