• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514956063 BY121Z G5 BR L200 Mounting bracket 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting bracket

Factory colour

Grey

Material

Steel

Documents & Downloads

Datasheet

Datasheet 3826949 Philips 8719514956063 BY121Z G5 BR L200 Mounting bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3826949 Philips 8719514956063 BY121Z G5 BR L200 Mounting bracket 1 pc(s)

Description

CoreLine Highbay Gen5 fulfills the CoreLine promise to be an easy-to-use, high-quality luminaire. A reliable, highly efficient lamp with an extremely long useful life, it enables significant energy savings with low maintenance costs. The CoreLine Highbay is extremely easy to use. You can install the lamp in your existing mains, the electrical connection is done without any problem, without opening the lamp and without an external IP65-plug connector. You can adjust your lighting plan exactly according to your requirements Owing to the choice from both narrow and wide radiation angles This product family is also Interact Ready, with integrated wireless communication and integrated motion and daylight sensors. That's why you can connect the CoreLine Highbay Gen5 to any lighting system networked with Interact.

This text is machine translated.