• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514963580 BN045C 25S/840 PSU L1200 LED strip light LED (monochrome) 21 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1125 x 58 x 59 mm

Operating voltage

220 V AC

240 V AC

Product type

LED strip light

Width

58 mm

Bulb type

LED (monochrome)

Height

59 mm

Length

1125 mm

21 W

Light features

Incl. ballast

Protection class

I

IP20

IK02

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2500 lm

Documents & Downloads

Datasheet

Datasheet 3826975 Philips 8719514963580 BN045C 25S/840 PSU L1200 LED strip light LED (monochrome) 21 W White

User & Safety Instructions

User & Safety Instructions 3826975 Philips 8719514963580 BN045C 25S/840 PSU L1200 LED strip light LED (monochrome) 21 W White

Description

L1200 mm, steel, white, signal white (RAL9003), power supply (On/Off), 2500 lm, 21 W, 119 lm/W, 4000 K, (0.38, 0.38) SDCM=5, radiation angle (120°), polycarbonate, IP20 | Keep fingers away, IK02 | 0.2 J standard, protection class I, connector, 3-pin, easy connection and removable cover available for 1-phase through wiring (internal wiring not included)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.