1/2
(L x W x H) 1472 x 75 x 136 mm
220 V AC
240 V AC
5
LED light
75 mm
LED (monochrome)
136 mm
1472 mm
30 W
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Ceiling mount option
Incl. motion detector
Incl. occupancy sensor
Incl. light sensor
Incl. cover
I
IP20 (back panel)
IK03
White
Steel
Plastic
n.rel.
90-100
White
Yes
4000 K
4000 K
4300 lm
powder-coated
Datasheet 3826951 Philips 8719514971622 RC530B 43S/940 SEIA W8L145 PCV U4 LED light LED (monochrome) 30 W White
User & Safety Instructions 3826951 Philips 8719514971622 RC530B 43S/940 SEIA W8L145 PCV U4 LED light LED (monochrome) 30 W White
The necessary accessories are required to use the article as described.