• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514972032 RC535B 50S/940 DEIA W8L141 PCV LED light LED (monochrome) 38 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 38 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1408 x 75 x 136 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

5

Product type

LED light

Width

75 mm

Bulb type

LED (monochrome)

Height

136 mm

Length

1408 mm

38 W

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Incl. cover

Protection class

I

IP20

IK03

Factory colour

White

Material

Steel

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

5000 lm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3825578 Philips 8719514972032 RC535B 50S/940 DEIA W8L141 PCV LED light LED (monochrome) 38 W White

User & Safety Instructions

User & Safety Instructions 3825578 Philips 8719514972032 RC535B 50S/940 DEIA W8L141 PCV LED light LED (monochrome) 38 W White

Description

1410x80 mm, Plaster ceiling version, Steel, White, Signal white (RAL9003), Power supply with DALI interface, 5000 lm, 38 W, 132 lm/W, 4000 K, (0.38, 0.38) SDCM 3, CR90, Asymmetric Mirror Optics, Structured Optics, Polymethylmethacrylate, IP20/40 | finger-protected wire protection, IK03 | 0.35 J reinforced, protection class I, quick-connect connector, 5-pin

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.