1/2
(L x W x H) 1409 x 55 x 88 mm
220 V AC
240 V AC
5
LED pendant light/light fixture
55 mm
LED (monochrome)
88 mm
1409 mm
30.5 W
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Ceiling mount option
Incl. cover
I
IP20
IK03
Aluminium
Aluminium
Plastic
n.rel.
90-100
White
Yes
4000 K
4000 K
4300 lm
Datasheet 3826038 Philips 8719514972155 SM530C 43S/940 DEIA L1410 ALU LED pendant light/light fixture LED (monochrome) 30.5 W Aluminium
User & Safety Instructions 3826038 Philips 8719514972155 SM530C 43S/940 DEIA L1410 ALU LED pendant light/light fixture LED (monochrome) 30.5 W Aluminium
The necessary accessories are required to use the article as described.