• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514972162 SM530C 43S/940 DEIA L1410 WH LED pendant light/light fixture LED (monochrome) 30.5 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30.5 W
  • Total luminous flux= 4300 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1409 x 55 x 88 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

5

Product type

LED pendant light/light fixture

Width

55 mm

Bulb type

LED (monochrome)

Height

88 mm

Length

1409 mm

30.5 W

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Incl. cover

Protection class

I

IP20

IK03

Factory colour

White

Material

Aluminium

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

4300 lm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3826285 Philips 8719514972162 SM530C 43S/940 DEIA L1410 WH LED pendant light/light fixture LED (monochrome) 30.5 W White

User & Safety Instructions

User & Safety Instructions 3826285 Philips 8719514972162 SM530C 43S/940 DEIA L1410 WH LED pendant light/light fixture LED (monochrome) 30.5 W White

Description

1410x55 mm; H88 mm, aluminum, white, signal white (RAL9003), Surface, power supply with DALI interface, 4300 lm, 30.5 W, 144 lm/W, 4000 K, (0.38, 0.38) SDCM 3, CR90, UGR19, Wide-beam (WB), satin, polymethyl methacrylate, IP20 | Keep fingers away, IK03 | 0.35 J reinforced, protection class I, quick-connect, 5-pin

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.