1/2
(L x W x H) 1409 x 55 x 88 mm
220 V AC
240 V AC
5
LED pendant light/light fixture
55 mm
LED (monochrome)
88 mm
1409 mm
18.6 W
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Ceiling mount option
Incl. cover
I
IP20
IK03
Aluminium
Aluminium
Plastic
n.rel.
90-100
White
Yes
3000 K
3000 K
1900 lm
Datasheet 3827189 Philips 8719514972209 SM531C 19S/930 DEIA L1410 ALU LED pendant light/light fixture LED (monochrome) 18.6 W Aluminium
User & Safety Instructions 3827189 Philips 8719514972209 SM531C 19S/930 DEIA L1410 ALU LED pendant light/light fixture LED (monochrome) 18.6 W Aluminium
The necessary accessories are required to use the article as described.