• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169169012 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W Warm white (Ø x L) 60 mm x 120 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8720169169012 LED (monochrome) E-27 13 W Warm white Pear shape

  • Power= 13 W
  • Total luminous flux= 1521 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

13 W

Factory colour

White

Version

matte

Radiation angle

180°

Pear shape

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Power factor

0.54

Operating voltage

220 V AC

240 V AC

Length

120 mm

(Ø)

60 mm

Content

1 pc(s)

E (A - G)

Energy consumption

13 kWh/1000h

Dim

(Ø x L) 60 mm x 120 mm

Colour consistency (SDCM)

6

Power range

10 W - 19.9 W

Total luminous flux

1521 lm

Material

Plastic

Colour rendering index

80-89

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826834 Philips 8720169169012 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W Warm white (Ø x L) 60 mm x 120 mm 1 pc(s)

Description

LED lamp Philips CorePro LEDbulb E27, LED alternative for bulbs 100W , 1521lm, color temperature 2700K, power 13W, color rendering index CR80, medium useful life 15000h, energy efficiency class E, socket E27, plastic, not dimmable, Photobiological safety according to EN 62471 RG0, SDCM<6, protection class IP20

This text is machine translated.