• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169300552 Pin base EEC F (A - G) G4 Pin base 2.1 W Warm white (Ø x L) 15 mm x 40 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8720169300552 Pin base G4 2.1 W Warm white Pin base

  • Power= 2.1 W
  • Total luminous flux= 210 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Pin base

G4

2.1 W

Factory colour

Grey

White

Version

matte

Radiation angle

300°

Pin base

Colour

Warm white

2700 K

Colour temperature range

2700 K

Yes

15000 h

Circuits

50000

Power factor

0.9

Operating voltage

12 V AC

Length

40 mm

(Ø)

15 mm

Content

1 pc(s)

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x L) 15 mm x 40 mm

Colour consistency (SDCM)

6

Power range

0 W - 2.4 W

Total luminous flux

210 lm

Material

Plastic

Colour rendering index

80-89

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825681 Philips 8720169300552 Pin base EEC F (A - G) G4 Pin base 2.1 W Warm white (Ø x L) 15 mm x 40 mm 1 pc(s)

Description

LED pin-base lamp Philips CorePro LED capsule G4, LED alternative for low-voltage pin-base lamps 20W , 210lm, color temperature 2700K, power 2.1W, color reproduction index CR80, medium useful life 15000 h, energy efficiency class F, socket G4, plastic material, dimmable, Please check compatibility list, photobiological safety according to EN 62471 RG0, SDCM<6, power factor 0.9, protection class IP20

This text is machine translated.