• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169307926 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.1 W Warm white (Ø x L) 50 mm x 54 mm 10 pc(

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8720169307926 LED reflector lamp GU10 2.1 W Warm white Reflector bulb

  • Power= 2.1 W
  • Total luminous flux= 375 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED reflector lamp

GU10

2.1 W

Factory colour

White

Version

clear

Radiation angle

36°

Reflector bulb

Colour

Warm white

2700 K

Colour temperature range

2700 K

Yes

50000 h

Circuits

50000

Power factor

0.7

Operating voltage

220 V AC

240 V AC

Length

54 mm

(Ø)

50 mm

Content

10 pc(s)

A (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x L) 50 mm x 54 mm

Colour consistency (SDCM)

6

Bulb shape

PAR16

Power range

0 W - 2.4 W

Total luminous flux

375 lm

Material

Plastic

Colour rendering index

80-89

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825906 Philips 8720169307926 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.1 W Warm white (Ø x L) 50 mm x 54 mm 10 pc(

Description

LED reflector lamp Philips Master LED spot GU10, LED alternative for high voltage halogen lamps 50W , 400lm, color temperature 2700K, power 2.1W, color reproduction index CR80, Average useful life 50000h, energy efficiency class A, socket GU10, 36° beam angle, glass, dimmable, please check compatibility list, photo-biological safety according to EN 62471 RG1, SDCM<6, protection class IP20

This text is machine translated.