• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169399464 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 3.7 W Neutral white (Ø x L) 50 mm x 54 mm 1 p

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips 8720169399464 LED reflector lamp GU10 3.7 W Neutral white Reflector bulb

  • Power= 3.7 W
  • Total luminous flux= 380 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED reflector lamp

GU10

3.7 W

Factory colour

White

Version

clear

Radiation angle

36°

Reflector bulb

Colour

Neutral white

4000 K

Colour temperature range

4000 K

Yes

25000 h

Circuits

50000

Power factor

0.6

Operating voltage

220 V AC

240 V AC

Length

54 mm

(Ø)

50 mm

Content

1 pc(s)

E (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x L) 50 mm x 54 mm

Colour consistency (SDCM)

6

Bulb shape

PAR16

Power range

2.5 W - 4.9 W

Total luminous flux

380 lm

Light intensity

800 cd

Material

Plastic

Colour rendering index

90-100

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826140 Philips 8720169399464 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 3.7 W Neutral white (Ø x L) 50 mm x 54 mm 1 p

Description

LED reflector lamp Philips Master VALUE LED spot GU10, LED alternative for high voltage halogen lamps 50W, 380lm, color temperature 4000K, power 3.7W, color reproduction index CR90, Average useful life 25000 h, energy efficiency class E, socket GU10, 36° beam angle, glass, dimmable, please check compatibility list, photo-biological safety according to EN 62471 RG1, SDCM<6, protection class IP20

This text is machine translated.