• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8720169425217 LL546T 4x2.5 +8x1.5 Gen2 WH Rail White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 4552 x 62 x 41 mm

n.rel.

Width

62 mm

Height

41 mm

Length

4552 mm

Type

4-length

Documents & Downloads

Datasheet

Datasheet 3826078 Philips 8720169425217 LL546T 4x2.5 +8x1.5 Gen2 WH Rail White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3826078 Philips 8720169425217 LL546T 4x2.5 +8x1.5 Gen2 WH Rail White 1 pc(s)

Description

MaxOS fusion is an adjustable LED light band system that provides excellent light quality while more than halving energy costs compared to fluorescent lamps. For retail applications, the StoreSet surface light, light carriers and various spotlights can be integrated into the rail mounting system. This flexibility allows the lighting to be adapted to any situation. For industrial applications, the focus is on reducing installation and maintenance costs by using fewer light beams. The integrated power rail with up to 13 conductors provides the possibility to position the lights as needed and to integrate other services/hardware from third parties. This allows subsequent layout changes to be considered at any time.

This text is machine translated.