• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169513228 SM155Z Suspension set CL fastset Suspension cable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Suspension cable

Factory colour

Stainless steel

Material

Stainless steel

Documents & Downloads

Datasheet

Datasheet 3825640 Philips 8720169513228 SM155Z Suspension set CL fastset Suspension cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3825640 Philips 8720169513228 SM155Z Suspension set CL fastset Suspension cable 1 pc(s)

Description

Philips CoreLine FastSet is a compact dust and moisture-proof LED-mounted lamp, which can be set very versatile in inner area owing to its increased protection class IP44 and impact strength IK08. The domed opal prismatic cover ensures even, comfortable light in the room and also lights the ceiling pleasantly. The highly efficient and durable CoreLine FastSet can replace comparable conventional lamps in renovation projects in most cases in 1:1 and save energy immediately, but also in new construction projects it scores high flexibility. By the All-in-principle, each switchable light is equipped with two light colors and up to two light currents, which can be easily selected via two integrated switches. This means that the required light can always be set or adapted later for application-oriented purposes. DALI-adjustable lights, which are even suitable for emergency lighting at DC central battery systems and radio-interlinked, adjustable lights for the Interact Pro system round off the family. The installation of the CoreLine FastSet is simple, fast and flexible, as the name says: FastSet. They can be mounted on the ceiling or on walls, vertically or horizontally. The lights can be used as individual lights or in light band, head-to-head. A through-wiring is integrated as standard. CoreLine FastSet can also be used with optional accessories as pendant lamp or on a horizontally tensioned rope.

This text is machine translated.