
1/2
(L x W x H) 1449 x 55 x 88 mm
220 V AC
240 V AC
5
LED pendant light/light fixture
55 mm
LED (monochrome)
88 mm
1449 mm
34 W
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Ceiling mount option
Incl. motion detector
Incl. occupancy sensor
Incl. light sensor
Incl. cover
I
IP20
IK03
Aluminium
Aluminium
Plastic
n.rel.
90-100
White
Yes
6500 K
2700 K
2700 - 6500 K
3100 lm
Datasheet 3826875 Philips 8720169626942 SM531C 31S/TW9 SEIA U4 L1450 ALU LED pendant light/light fixture LED (monochrome) 34 W Aluminium
User & Safety Instructions 3826875 Philips 8720169626942 SM531C 31S/TW9 SEIA U4 L1450 ALU LED pendant light/light fixture LED (monochrome) 34 W Aluminium
The necessary accessories are required to use the article as described.