• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169627789 LP913P NC3 SKYLIGHT DIA W60L60 LED panel LED (monochrome) EEC: D (A - G) 73 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 73 W
  • Total luminous flux= 6600 lm
  • Multi-colour

Technical specifications

Dim

(L x W x H) 595 x 595 x 138 mm

Operating voltage

220 V AC

240 V AC

Product type

LED panel

Width

595 mm

Bulb type

LED (monochrome)

Height

138 mm

Length

595 mm

73 W

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Usable as a pendant light

Incl. cover

Protection class

I

IP44

IP20 (back panel)

IK02

Factory colour

White

Material

Aluminium

Plastic

D (A - G)

Colour rendering index

90-100

Colour

Multi-colour

Light bulb included

Yes

Colour temperature (max.)

5000 K

Colour temperature (min.)

4300 K

Colour temperature range

4300 - 5000 K

Total luminous flux

6600 lm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3826447 Philips 8720169627789 LP913P NC3 SKYLIGHT DIA W60L60 LED panel LED (monochrome) EEC: D (A - G) 73 W White

User & Safety Instructions

User & Safety Instructions 3826447 Philips 8720169627789 LP913P NC3 SKYLIGHT DIA W60L60 LED panel LED (monochrome) EEC: D (A - G) 73 W White

Description

Working in the open air describes the effect of NatureConnect perfectly. The NatureConnect SkyLight 120 and SkyLight 60/62 are a combination of high-quality, functional, BAP-enabled white daylight (TunableWhite) and an artificial, decorative skylight with blue sky and sunlight. This also provides for a melancholic impulse. Brightness and light color follow the course of the day dynamically and adjust themselves automatically. Three lighting recipes can be retrieved by the wireless switch to bring the amazing lighting experience of NatureConnect to life: Interiors in many applications (offices, meeting rooms, reception and waiting areas, health care, sales rooms, Hotels) are so in harmony with nature. All the light recipes support the natural biorhythm of the human being. The Recipe Day Rhythm brings the positive effects of natural light into the interior and helps employees feel more attentive, awake and vibrant. It creates a comfortable working environment that can have a positive influence and enhance the mood and general well-being in (windowless) interiors. NatureConnect is made up of just three ingredients: The SkyLight, a starter kit with all the components for start-up and operation and the free Interact Pro APP.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.