• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169630482 LP913Z NC3 PLASTER CEILING SET W62L62 Enclosure 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Enclosure

Factory colour

White

Material

Steel

Documents & Downloads

Datasheet

Datasheet 3825886 Philips 8720169630482 LP913Z NC3 PLASTER CEILING SET W62L62 Enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3825886 Philips 8720169630482 LP913Z NC3 PLASTER CEILING SET W62L62 Enclosure 1 pc(s)

Description

Working in the open air describes the effect of NatureConnect perfectly. The NatureConnect SkyLight 120 and SkyLight 60/62 are a combination of high-quality, functional, BAP-enabled white daylight (TunableWhite) and an artificial, decorative skylight with blue sky and sunlight. This also provides for a melancholic impulse. Brightness and light color follow the course of the day dynamically and adjust themselves automatically. Three lighting recipes can be retrieved by the wireless switch to bring the amazing lighting experience of NatureConnect to life: Interiors in many applications (offices, meeting rooms, reception and waiting areas, health care, sales rooms, Hotels) are so in harmony with nature. All the light recipes support the natural biorhythm of the human being. The Recipe Day Rhythm brings the positive effects of natural light into the interior and helps employees feel more attentive, awake and vibrant. It creates a comfortable working environment that can have a positive influence and enhance the mood and general well-being in (windowless) interiors. NatureConnect is made up of just three ingredients: The SkyLight, a starter kit with all the components for start-up and operation and the free Interact Pro APP.

This text is machine translated.