
Highlights & Details
- Power= 34.5 W
- Total luminous flux= 4800 lm
- White
Technical specifications
- Dim
(L x W x H) 1160 x 163 x 67 mm
- Operating voltage
220 V AC
240 V AC
- Product type
LED light
- Width
163 mm
- Bulb type
LED (monochrome)
- Height
67 mm
- Length
1160 mm
34.5 W
- Light features
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Bluetooth control option
Ceiling mount option
Suitable for wall mounting
Usable as a pendant light
Incl. cover
- Protection class
I
IP44
IP20 (back panel)
IK06
- Factory colour
White
- Material
Steel
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
4800 lm
- Type
powder-coated
Documents & Downloads
Datasheet
Datasheet 3825756 Philips 8720169750708 SM155C 48S/830_840 WIA TW3 PI5 L1160 LED light LED (monochrome) 34.5 W White
Datasheet 3825756 Philips 8720169750708 SM155C 48S/830_840 WIA TW3 PI5 L1160 LED light LED (monochrome) 34.5 W White
User & Safety Instructions
User & Safety Instructions 3825756 Philips 8720169750708 SM155C 48S/830_840 WIA TW3 PI5 L1160 LED light LED (monochrome) 34.5 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




