• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169750715 SM155C 60S/830_840 WIA TW3 PI5 L1440 LED light LED (monochrome) 43.5 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 43.5 W
  • Total luminous flux= 6000 lm
  • White

Technical specifications

Dim

(L x W x H) 1440 x 163 x 67 mm

Operating voltage

220 V AC

240 V AC

Product type

LED light

Width

163 mm

Bulb type

LED (monochrome)

Height

67 mm

Length

1440 mm

43.5 W

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Bluetooth control option

Ceiling mount option

Suitable for wall mounting

Usable as a pendant light

Incl. cover

Protection class

I

IP44

IP20 (back panel)

IK06

Factory colour

White

Material

Steel

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

6000 lm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3825983 Philips 8720169750715 SM155C 60S/830_840 WIA TW3 PI5 L1440 LED light LED (monochrome) 43.5 W White

Datasheet 3825983 Philips 8720169750715 SM155C 60S/830_840 WIA TW3 PI5 L1440 LED light LED (monochrome) 43.5 W White

User & Safety Instructions

User & Safety Instructions 3825983 Philips 8720169750715 SM155C 60S/830_840 WIA TW3 PI5 L1440 LED light LED (monochrome) 43.5 W White

Description

L1440 mm, steel, white, signal white (RAL9003), wireless Interact System Ready operating device, all-in, multi-color temperature, 6000 lm, 43.5 W, 138 lm/W, 3000 K, 4000 K, (0.38,0.38)SDCM3; (0.44,0.40)SDCM3, Opal, Opal, polycarbonate, IP20/44 | Keep fingers away; Wire protection, splash-proof, IK06 | 1 J, Protection Class I, Quick Connector, 5-pin, through wiring, 3 phase

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.