1/3
(L x W x H) 602 x 163 x 67 mm
220 V AC
240 V AC
LED light
163 mm
LED (monochrome)
67 mm
602 mm
20.5 W
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Bluetooth control option
Ceiling mount option
Suitable for wall mounting
Usable as a pendant light
Incl. cover
I
IP44
IP20 (back panel)
IK06
White
Steel
Plastic
n.rel.
80-89
White
Yes
4000 K
3000 K
3000 - 4000 K
2600 lm
powder-coated
Datasheet 3826215 Philips 8720169750722 SM155C 26S/830_840 WIA TW3 PI5 L602 LED light LED (monochrome) 20.5 W White
User & Safety Instructions 3826215 Philips 8720169750722 SM155C 26S/830_840 WIA TW3 PI5 L602 LED light LED (monochrome) 20.5 W White
The necessary accessories are required to use the article as described.