• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169752153 RC159Z SMB W62L62 Mounting frame 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting frame

Factory colour

White

Material

Aluminium

Documents & Downloads

Datasheet

Datasheet 3825776 Philips 8720169752153 RC159Z SMB W62L62 Mounting frame 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3825776 Philips 8720169752153 RC159Z SMB W62L62 Mounting frame 1 pc(s)

Description

The Philips CoreLine Panel Gen6 fulfills the CoreLine promise: Innovative, easy to install and outstanding lighting quality. These highly efficient and durable LED lamps have also been developed as a direct replacement for conventional fluorescent lamps for general lighting and, with their innovative all-in function, offer a choice of three light currents and three light colors in a single lamp. This makes it easier to select the right product, gives you the flexibility to respond to customer requests on site, and means less different products in stock. The CoreLine Panel Gen6 is installed quickly and easily with the QuickConnector or a plug-in terminal. The CoreLine Panel Gen6 range includes switchable, DALI dimmable and dimmable Interact Ready lights that can be integrated into the Interact Pro networked lighting system. With optional accessories, the lights can be installed in sawn ceilings, mounted on ceilings with an attachment frame or used as pendant lights.

This text is machine translated.