• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169764231 SM136V G4 34_43_57S/830 PSD W20L120 OC LED surface-mount light LED (monochrome) 38.5 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 38.5 W
  • Total luminous flux= 5700 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1200 x 200 x 53 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

LED surface-mount light

Width

200 mm

Bulb type

LED (monochrome)

Height

53 mm

Length

1200 mm

38.5 W

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Usable as a pendant light

Incl. cover

Protection class

II

IP44

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

5700 lm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3825513 Philips 8720169764231 SM136V G4 34_43_57S/830 PSD W20L120 OC LED surface-mount light LED (monochrome) 38.5 W White

User & Safety Instructions

User & Safety Instructions 3825513 Philips 8720169764231 SM136V G4 34_43_57S/830 PSD W20L120 OC LED surface-mount light LED (monochrome) 38.5 W White

Description

The Philips CoreLine mounted lights of the 4. Generation meets the CoreLine promise: Innovative, easy to install and outstanding lighting quality. These highly efficient and durable LED mounted lamps were also developed as a direct replacement for conventional mounted fluorescent lamps for general lighting and, with their innovative all-in function, offer a choice of three light currents in a single lamp. This makes it easier to select the right product, gives you the flexibility to respond to customer requests on site, and means less different products in stock. The installation of the CoreLine Gen4 mounted lights is quick and easy; with a plug-in terminal it is tool-free. The CoreLine Gen4 range of built-in lights includes switchable, DALI dimmable and dimmable Interact Ready lights that can be integrated into the Interact Pro networked lighting system. The lights can be used as pendant lights with optional accessories. Plastic-free packaging also marks these 4. Generation of the CoreLine mounted lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.