1/2
(L x W x H) 1200 x 200 x 53 mm
220 V AC
240 V AC
1
LED surface-mount light
200 mm
LED (monochrome)
53 mm
1200 mm
27.5 W
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Ceiling mount option
Usable as a pendant light
Incl. cover
II
IP44
IP20 (back panel)
IK03
White
Steel
Plastic
n.rel.
80-89
White
Yes
4000 K
4000 K
4300 lm
powder-coated
Datasheet 3826206 Philips 8720169764262 SM136V G4 43S/840 WIA W20L120 OC LED surface-mount light LED (monochrome) 27.5 W White
User & Safety Instructions 3826206 Philips 8720169764262 SM136V G4 43S/840 WIA W20L120 OC LED surface-mount light LED (monochrome) 27.5 W White
The necessary accessories are required to use the article as described.