• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169764705 SM060C G2 34_40S/840 PSU W20L120 NOC LED surface-mount light LED (monochrome) 33 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 33 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1200 x 200 x 53 mm

Operating voltage

220 V AC

240 V AC

Product type

LED surface-mount light

Width

200 mm

Bulb type

LED (monochrome)

Height

53 mm

Length

1200 mm

33 W

Light features

Incl. ballast

Direct light emission

Selectable luminous flux

Ceiling mount option

Usable as a pendant light

Incl. cover

Protection class

II

IP20

IK03

Factory colour

White

Material

Steel

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

4000 lm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3826887 Philips 8720169764705 SM060C G2 34_40S/840 PSU W20L120 NOC LED surface-mount light LED (monochrome) 33 W White

User & Safety Instructions

User & Safety Instructions 3826887 Philips 8720169764705 SM060C G2 34_40S/840 PSU W20L120 NOC LED surface-mount light LED (monochrome) 33 W White

Description

200x1200 mm, steel, white RAL 9003, signal white (RAL9003), surface, Power supply (On/Off), All-in, Multi Lumens, 3400 lm, 4000 lm, 33 W, 28 W, 121 LM/W, 4000 K, (0.38,0.38)SDCM5, CRI=80, Wide Beam (WB), Satin, Polycarbonate, IP20 | Keep Your Finger away, IK03 | 0.3 J, Protection Class II, Connector Cable, 3-Pin, Quick Connector, 3-pin, SC | Safety cable

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.