1/2
(Ø x H) 300 mm x 82 mm
220 V AC
240 V AC
1
LED ceiling light
LED (monochrome)
82 mm
11 W
300 mm
Incl. ballast
Direct light emission
Ceiling mount option
Suitable for wall mounting
Incl. cover
II
IP44
IK03
White
Plastic
n.rel.
80-89
White
Yes
3000 K
3000 K
1050 lm
Datasheet 3825515 Philips 8720169767485 WL060V gen2 11S/830 PSU WH IP44 D300 LED ceiling light LED (monochrome) 11 W White
User & Safety Instructions 3825515 Philips 8720169767485 WL060V gen2 11S/830 PSU WH IP44 D300 LED ceiling light LED (monochrome) 11 W White
The necessary accessories are required to use the article as described.