• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169767539 WL060V gen2 11_22S/830_840 PSU MDU D350 LED ceiling light LED (monochrome) 22 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 22 W
  • Total luminous flux= 2200 lm
  • White

Technical specifications

Dim

(Ø x H) 350 mm x 82 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

82 mm

22 W

(Ø)

350 mm

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Suitable for wall mounting

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Incl. cover

Protection class

II

IP44

IK03

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

2200 lm

Documents & Downloads

Datasheet

Datasheet 3827306 Philips 8720169767539 WL060V gen2 11_22S/830_840 PSU MDU D350 LED ceiling light LED (monochrome) 22 W White

User & Safety Instructions

User & Safety Instructions 3827306 Philips 8720169767539 WL060V gen2 11_22S/830_840 PSU MDU D350 LED ceiling light LED (monochrome) 22 W White

Description

Polycarbonate, white RAL 9003, power supply (on/off), 1100 lm, 1700 lm, 2200 lm, 22 W, 100 lm/W, 3000 K, 4000 K, (0.40,0.40) SDCM5, symmetric (110°), polymethyl methacrylate, IP44 | wire protection, splash-proof, IK03 | 0.3 J, Protection Class II, Quick Connector, 3-pin

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.