1/2
(L x W x H) 1450 x 65 x 65 mm
220 V AC
240 V AC
LED strip light
65 mm
LED (monochrome)
65 mm
1450 mm
57 W
Incl. ballast
Dimmable
Selectable luminous flux
I
IP20
IK04
White
Metal
Plastic
n.rel.
80-89
White
Yes
4000 K
3000 K
3000 - 4000 K
8000 lm
Datasheet 3825758 Philips 8720169768383 BN126C LED80S/830_40 PSD L1500 LED strip light LED (monochrome) 57 W White
User & Safety Instructions 3825758 Philips 8720169768383 BN126C LED80S/830_40 PSD L1500 LED strip light LED (monochrome) 57 W White
The necessary accessories are required to use the article as described.