1/2
(L x W x H) 600 x 65 x 65 mm
220 V AC
240 V AC
LED strip light
65 mm
LED (monochrome)
65 mm
600 mm
17 W
Incl. ballast
Selectable luminous flux
I
IP20
IK04
White
Metal
Plastic
n.rel.
80-89
White
Yes
4000 K
3000 K
3000 - 4000 K
2400 lm
Datasheet 3825985 Philips 8720169768390 BN126C LED15S_24S/830_40 PSU L600 LED strip light LED (monochrome) 17 W White
User & Safety Instructions 3825985 Philips 8720169768390 BN126C LED15S_24S/830_40 PSU L600 LED strip light LED (monochrome) 17 W White
The necessary accessories are required to use the article as described.