• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169768413 BN126C LED35S_52S/830_40 PSU L1500 LED strip light LED (monochrome) 37 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 37 W
  • Total luminous flux= 5200 lm
  • White

Technical specifications

Dim

(L x W x H) 1450 x 65 x 65 mm

Operating voltage

220 V AC

240 V AC

Product type

LED strip light

Width

65 mm

Bulb type

LED (monochrome)

Height

65 mm

Length

1450 mm

37 W

Light features

Incl. ballast

Selectable luminous flux

Protection class

I

IP20

IK04

Factory colour

White

Material

Metal

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

5200 lm

Documents & Downloads

Datasheet

Datasheet 3826459 Philips 8720169768413 BN126C LED35S_52S/830_40 PSU L1500 LED strip light LED (monochrome) 37 W White

User & Safety Instructions

User & Safety Instructions 3826459 Philips 8720169768413 BN126C LED35S_52S/830_40 PSU L1500 LED strip light LED (monochrome) 37 W White

Description

Batteries, L1500, metal plastic, white RAL 9003, power supply (on/off), All-in, Multi Colour Temperature, All-in, Multi Lumen, 3500 lm, 5200 lm, 37 W, 25 W, 140 lm/W, 3000 K, 4000 K, (0.43,0.40) SDCM=3, Symmetric, Opal, Polycarbonate, IP20/40 | Finger Protected; Wire Protection, IK04 | 0.5 J Standard plus, Protection Class I, Quick Connector, 3-pin, Simple Connection and Removable Cover for 1-phase Pass-through Wiring (Internal Wiring Not Included)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.