1/2
(Ø x H) 200 mm x 230 mm
220 V AC
240 V AC
1
LED surface-mount light
LED (monochrome)
230 mm
10.8 W
200 mm
Incl. ballast
Direct light emission
Ceiling mount option
II
IP20 (back panel)
IK02
White
Plastic
n.rel.
80-89
Yes
4000 K
4000 K
2000 lm
Datasheet 3825593 Philips 8720169837614 DN610C 20S/840UE PSU-E FLR WH LED surface-mount light LED (monochrome) 10.8 W White
User & Safety Instructions 3825593 Philips 8720169837614 DN610C 20S/840UE PSU-E FLR WH LED surface-mount light LED (monochrome) 10.8 W White
The necessary accessories are required to use the article as described.