• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169837645 DN610C 20S/840 PSU-E BKR WH LED surface-mount light LED (monochrome) 23 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 4000 K

Technical specifications

Dim

(Ø x H) 200 mm x 230 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

LED surface-mount light

Bulb type

LED (monochrome)

Height

230 mm

23 W

(Ø)

200 mm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Protection class

II

IP20 (back panel)

IK02

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2200 lm

Documents & Downloads

Datasheet

Datasheet 3826297 Philips 8720169837645 DN610C 20S/840 PSU-E BKR WH LED surface-mount light LED (monochrome) 23 W White

User & Safety Instructions

User & Safety Instructions 3826297 Philips 8720169837645 DN610C 20S/840 PSU-E BKR WH LED surface-mount light LED (monochrome) 23 W White

Description

Philips Luxspace is designed to provide the perfect combination of efficiency, Hohem visual comfort and stylish design, without compromising on the light output. Luxspace offers a long service life and efficiency of up to 185 lm/W as well as excellent color reproduction and light distribution, which have a major impact on the visual and non-visual effects of light on human health and well-being. The Luxspace Downlight family offers a wide range of options to create the desired ambience and to support user comfort, no matter what application.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.