• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169838468 SA332C 12S/PW930 DIA HWB WH481 LED ceiling light LED (monochrome) 10.3 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10.3 W
  • Total luminous flux= 1355 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 65 mm x 211 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

211 mm

Length

211 mm

10.3 W

(Ø)

65 mm

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Protection class

II

IP20 (back panel)

IK02

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1355 lm

Documents & Downloads

Datasheet

Datasheet 3826750 Philips 8720169838468 SA332C 12S/PW930 DIA HWB WH481 LED ceiling light LED (monochrome) 10.3 W White

User & Safety Instructions

User & Safety Instructions 3826750 Philips 8720169838468 SA332C 12S/PW930 DIA HWB WH481 LED ceiling light LED (monochrome) 10.3 W White

Description

Greenspace Evo mini cylinder is an ideal lamp in a slim, unobtrusive design. This makes the cylinder an ideal choice for the hospitality and fashion retail trade. The 3D-printed casing is made of at least 65% recycled or biocycle-compatible materials, while the heat sink is made of 85% recycled aluminum. Due to its circular design, the lamp is upgradeable, upgradeable, completely maintainable and recyclable. Combined with the high energy efficiency, this makes the Greenspace Evo mini cylinder a perfect choice. The new PerfectAccent deep reflectors provide a light effect with increased sparks and improved comfort for customers' eyes. Further adjustments of colors and textures are possible via Philips MyCreation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.