• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169863842 TCBRSM 580 46S/930 OC DIA WH401 T102 LED light LED (monochrome) 34.5 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 34.5 W
  • Total luminous flux= 4416 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 580 mm x 85 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

LED light

Bulb type

LED (monochrome)

Height

85 mm

34.5 W

(Ø)

580 mm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Incl. switch

Incl. cover

Protection class

II

IP20

IK04

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

4416 lm

Type

With air vents

Documents & Downloads

Datasheet

Datasheet 3825963 Philips 8720169863842 TCBRSM 580 46S/930 OC DIA WH401 T102 LED light LED (monochrome) 34.5 W White

User & Safety Instructions

User & Safety Instructions 3825963 Philips 8720169863842 TCBRSM 580 46S/930 OC DIA WH401 T102 LED light LED (monochrome) 34.5 W White

Description

D580 mm; H85 mm, polycarbonate, white, surface, DALI dimming Interact System Ready, 4416 lm, 34.5 W, 128 lm/W, 3000 K, (0.44, 0.40) SDCM 3, CR90, UGR19, RADIATION ANGLE (90°), Micro-hexagonal optics, polystyrene, IP20 | Keep fingers away, IK04 | 0.5 J standard plus, protection class II, 2 connectors, 5-pin, through wiring, 1-phase, TP(b) diffuse flammability class

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.