• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169864337 TCBRMR 19S/940 DIA OC WH401 LED light LED (monochrome) 15.4 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 15.4 W
  • Total luminous flux= 1890 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(Ø x H) 400 mm x 82 mm

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Product type

LED light

Bulb type

LED (monochrome)

Height

82 mm

15.4 W

(Ø)

400 mm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Incl. switch

Incl. cover

Protection class

II

IP20

IK04

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1890 lm

Type

With air vents

Documents & Downloads

Datasheet

Datasheet 3827331 Philips 8720169864337 TCBRMR 19S/940 DIA OC WH401 LED light LED (monochrome) 15.4 W White

User & Safety Instructions

User & Safety Instructions 3827331 Philips 8720169864337 TCBRMR 19S/940 DIA OC WH401 LED light LED (monochrome) 15.4 W White

Description

D400 mm, polycarbonate, white, DALI dimming Interact System Ready, 1890 lm, 15.4 W, 123 lm/W, 4000 K, (0.38, 0.38) SDCM 3, CR90, UGR19, RADIATION ANGLE (90°), Micro-hexagonal optics, polystyrene, IP20 | Keep fingers away, IK04 | 0.5 J standard plus, protection class II, 2 connectors, 5-pin, through wiring, 1-phase, TP(b) diffuse flammability class

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.