• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8720169954953 LL551X 40S/840 NE DIA WB WH LED device mount 24 W LED (monochrome) White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED device mount

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

24 W

4000 K

Colour

White

Total luminous flux

4000 lm

Light features

Incl. ballast

Dimmable

Indirect light emission

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1478 x 62 x 14 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

62 mm

Height

14 mm

Length

1478 mm

Documents & Downloads

Datasheet

Datasheet 3827025 Philips 8720169954953 LL551X 40S/840 NE DIA WB WH LED device mount 24 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3827025 Philips 8720169954953 LL551X 40S/840 NE DIA WB WH LED device mount 24 W LED (monochrome) White 1 pc(s)

Description

Trunking light unit, 1478 mm, steel, white, DALI dimming Interact system ready, 4000 lm, 22 W, 182 lm/W, 4000 K, (0.34. 0.35) SDCM 3, wide beam (WB), textured, polymethyl methacrylate, IP20 | Keep fingers away, IK02 | 0.2 J standard, protection class I, 7-pin terminal block

This text is machine translated.