• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8720169955806 LL554T 4x2.5+2x1.5 Gen2 WH 1pcs Rail White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 4430 x 62 x 42 mm

n.rel.

Width

62 mm

Height

42 mm

Length

4430 mm

Documents & Downloads

Datasheet

Datasheet 3826945 Philips 8720169955806 LL554T 4x2.5+2x1.5 Gen2 WH 1pcs Rail White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3826945 Philips 8720169955806 LL554T 4x2.5+2x1.5 Gen2 WH 1pcs Rail White 1 pc(s)

Description

A flexible light band system that combines the proven advantages of a mounting rail with current guide profile with different light carrier lengths. The specially developed lens optics with Flat Lens technology directs the light where it is needed. The high light quality without artifacts ensures high visual comfort and thus a pleasant and safe environment - whether for employees or customers. A light band that enables new projects to be planned with an optimal number of light beams and can be used for the renovation of existing installations. Our operating device technology (DIA/DEIA) makes it possible to use the light beams with a DALI control or together with sensor units for our radio-linked Interact Pro system. The sensor units and thus the use of Interact Pro can also be retrofitted in the existing installation. So you can bring your application up to date with the best lighting possibilities. Now and in the future.

This text is machine translated.