• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8720169956292 LL550E MPL Gen2 WH Sensor module inset 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module inset

Light features

Bluetooth control option

IP20

Dim

(L x W x H) 213 x 96 x 111 mm

n.rel.

Width

96 mm

Height

111 mm

Length

213 mm

Type

Multi-sensor, DALI control

Documents & Downloads

Datasheet

Datasheet 3826947 Philips 8720169956292 LL550E MPL Gen2 WH Sensor module inset 1 pc(s)

Datasheet 3826947 Philips 8720169956292 LL550E MPL Gen2 WH Sensor module inset 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3826947 Philips 8720169956292 LL550E MPL Gen2 WH Sensor module inset 1 pc(s)

Description

A flexible light band system that combines the proven advantages of a mounting rail with current guide profile with different light carrier lengths. The specially developed lens optics with Flat Lens technology directs the light where it is needed. The high light quality without artifacts ensures high visual comfort and thus a pleasant and safe environment - whether for employees or customers. A light band that enables new projects to be planned with an optimal number of light beams and can be used for the renovation of existing installations. Our operating device technology (DIA/DEIA) makes it possible to use the light beams with a DALI control or together with sensor units for our radio-linked Interact Pro system. The sensor units and thus the use of Interact Pro can also be retrofitted in the existing installation. So you can bring your application up to date with the best lighting possibilities. Now and in the future.

This text is machine translated.