
Highlights & Details
Philips super slim ceiling light, 24 W, rectangular
- Power= 24 W
- Total luminous flux= 2600 lm
- Warm white to daylight white
Technical specifications
- Light color: Warm glow
- Dim
(W x H x D) 250 x 60 x 1000 mm
- Type
Rectangular
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
250 mm
- Bulb type
LED (monochrome)
- Height
60 mm
Built-in LED
- Rating per bulb
24 W
- Depth
1000 mm
24 W
- Light features
Dimmable
Dimmable via light switch
Selectable colour
Incl. remote control
WarmDim
IP20
- Factory colour
White
- Weight
1.45 kg
n.rel.
- Colour
Warm white to daylight white
- Light bulb included
Yes
- Total luminous flux
2600 lm
20000 h
Yes
- Material (details)
Metal, plastic
- Type
Ceiling lights
- Input voltage
220–240 V
- Color Rendering Index (CRI)
80
- Dimmable with remote control
no
- Bulb current
245 mA
- Number of switch cycles
20000
- Remote control included
yes
- Luminous efficacy
108 lm/W
- Colour consistency (SDCM)
6
- Suitable for indoor use
yes
- Colour temperature (min)
2200 K
- Colour temperature (max)
6500 K
- Power factor
0.5
- Package weight
1.94 kg
Documents & Downloads
Datasheet
Datasheet 3816721 Philips 8721103096869 LED ceiling light LED (monochrome) Built-in LED 24 W White
User & Safety Instructions
User & Safety Instructions 3816721 Philips 8721103096869 LED ceiling light LED (monochrome) Built-in LED 24 W White
Description
The right light at all times - at your finger pressure
5 preset lighting scenes to illuminate all your activities
With the ceiling lamp Philips SuperSlim that can be operated via wall switch, your lighting adapts to your life, not the other way around. With just one click, you can transform your room – whether you need stimulating brightness or warm tones to relax. The exclusive dim-to-warm technology creates the cozy atmosphere of candle light for a soft light, if you want to come to rest. No complicated settings, no trouble – only seamless, intuitive control for every moment of your day. A wall switch is included.
This text is machine translated.
Features
- Easy to set up
- Get the most out of your moment. Adjustable with the help of dimming functions (remote control included)
- Super slim design
- Adjustable color temperature and brightness
- EyeComfort – Light that will do your eyes well
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































