• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 8727900917550 Beamer replacement bulb

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power: 525 W

Technical specifications

Product type

Beamer replacement bulb

n.rel.

525 W

Length

125 mm

(Ø)

30 mm

Total luminous flux

38000 lm

6000 K

GX9.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826369 Philips 8727900917550 Beamer replacement bulb

Description

The spare bulbs come with a reflector and brackets, hence are easy to change.

Hints

N.B. Make sure you do not touch bulb or reflector when changing the bulb.