There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
220 V
240 V
1
LED (monochrome)
13.4 W
1950 lm
4000 K
Neutral white
Circular
Clear
60°
Ceiling mount option
Recess mount option
Incl. cover
Incl. ballast
Direct light emission
IP20
IP54
IK02
II
Grey
Plastic
Aluminium
Polycarbonate (PC)
0.6 kg
n.rel.
(Ø x H) 180 mm x 73 mm
No
Yes
4000 K
73 mm
180 mm
not relevant
Datasheet 3805311 Philips 910505105010 DN500B 20S/840 OC PSU-E PCC WH LED recessed light LED (monochrome) 13.4 W Grey
User & Safety Instructions 3805311 Philips 910505105010 DN500B 20S/840 OC PSU-E PCC WH LED recessed light LED (monochrome) 13.4 W Grey