• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 910925871029 LL551X 133S/840 HE DIA WB WH LED tape light 73 W LED (monochrome) White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switch-on time 0.230 ms
  • Power surge 25 A
  • Radiation angle 57° x 76°
Product type

LED tape light

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

73 W

4000 K

Colour

Neutral white

Total luminous flux

13300 lm

Light features

Dimmable

Incl. ballast

Indirect light emission

IP20

IK03

Protection class

I

Factory colour

White

Material

Steel

PMMA

Dim

(L x W x H) 1478 x 62 x 14 mm

n.rel.

Colour rendering index

>80

Colour temperature range

4000 K

Width

62 mm

Height

14 mm

Length

1478 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3805331 Philips 910925871029 LL551X 133S/840 HE DIA WB WH LED tape light 73 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805331 Philips 910925871029 LL551X 133S/840 HE DIA WB WH LED tape light 73 W LED (monochrome) White 1 pc(s)

Description

Trunking light unit, high efficiency, 1478 mm, steel, white, Signal white (RAL9003), DALI dimming Interact System Ready, 13300 lm, 73 W, 182 lm/W, 4000 K, (0.34. 0.35) SDCM <3, wide beam (WB), textured, polymethyl methacrylate, IP20 | Keep fingers away, IK03 | 0.3 J, Protection Class I, 7-pin connector block

This text is machine translated.