• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BDP260 LED100/740 PSR II DS50 PCC DGR 62 8718699894498 LED lamp post LED (monochrome) 59 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED lamp post

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

59 W

4000 K

Colour

White

Total luminous flux

6900 lm

Light features

Incl. ballast

Dimmable

Control hub

Protection class

II

IP66

IK10

Factory colour

Grey

Material

Aluminium

Plastic

Dim

(Ø x H) 477 mm x 187 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Height

187 mm

(Ø)

477 mm

Type

Attachment, powder coated

Documents & Downloads

Datasheet

Datasheet 3825995 Philips BDP260 LED100/740 PSR II DS50 PCC DGR 62 8718699894498 LED lamp post LED (monochrome) 59 W Grey

User & Safety Instructions

User & Safety Instructions 3825995 Philips BDP260 LED100/740 PSR II DS50 PCC DGR 62 8718699894498 LED lamp post LED (monochrome) 59 W Grey

Description

The TownTune family offers state-of-the-art lighting technology and connectivity for urban spaces. Various optional roofs, screens and outriggers enable you to create your own city and district appearances. In addition, the lamp has the intelligent Philips type plate, which ensures simple and quick installation and maintenance. Thanks to SR technology (System Ready), the TownTune is perfectly equipped for the future and can be easily and quickly combined with suitable sensors or control applications like Interact City.

This text is machine translated.