• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips BDS490 LED80-4S/830 PSU I S GRB GR 60 8719514201941 LED lamp post LED (monochrome) 61 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED lamp post

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

61 W

3000 K

Colour

White

Total luminous flux

6400 lm

Light features

Incl. ballast

Protection class

I

IP66

IK10

Factory colour

Grey

Material

Aluminium

Plastic

Dim

(Ø x H) 555 mm x 530 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

3000 K

Height

530 mm

(Ø)

555 mm

Type

Attachment, powder coated

Documents & Downloads

Datasheet

Datasheet 3827122 Philips BDS490 LED80-4S/830 PSU I S GRB GR 60 8719514201941 LED lamp post LED (monochrome) 61 W Grey

User & Safety Instructions

User & Safety Instructions 3827122 Philips BDS490 LED80-4S/830 PSU I S GRB GR 60 8719514201941 LED lamp post LED (monochrome) 61 W Grey

Description

CityCharm was developed for urban spaces where comfortable lighting, atmosphere and design play an important role. It has a special lens for avoiding blinding and for better face recognition (GentleBeam). Their subtle appearance makes them a timeless and future-proof product range, Ideal for residential areas, parks, pedestrian paths and bike paths, where visual comfort combined with maximum efficiency is essential. You can choose between two designs that can be expanded with different accessories. This selection allows you to add your own charm to the surroundings during the day and at night.

This text is machine translated.